Molex0557634070Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 40 POS 2mm Solder ST SMD MicroClasp T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 5 | |
| 3/Contact | |
| 250V | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 4.345 | |
| 45.6 | |
| 10.1 | |
| MicroClasp | |
| Surface Mount |
Look no further than the shrouded 0557634070 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 40 contacts that are made out of brass and plated with tin over copper. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 3 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 10.1 mm tall. 0557634070 is housed in natural|white polyamide 4/6. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

