Molex0559173610Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 36 POS 2mm Solder ST Thru-Hole MicroClasp Tray
Other Part Names : 559173610
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 36 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 5 | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.4798 | |
| 39.4 | |
| 11.5 | |
| 9.75 | |
| MicroClasp | |
| Through Hole |
Look no further than the shrouded 0559173610 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 36 contacts that are made out of brass and plated with tin over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 39.4 mm long, 9.75 mm tall and 11.5 mm deep. 0559173610 is housed in white glass filled polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

