Molex0559320210Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole MicroClasp Tray
Other Part Names : 559320210
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.3438 | |
| 8 | |
| 6.7 | |
| 9.75 | |
| MicroClasp | |
| Contact Plating Thickness | (1/0.5)um |
| 3.2 | |
| Through Hole |
Molex's shrouded 0559320210 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 2 contacts that are plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 2 mm. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 8 mm long, 9.75 mm tall and 6.7 mm deep. This connector has an operating temperature of -25 to 85 °C. 0559320210 is housed in natural polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

