Molex0559320430Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole MicroClasp Tray
Other Part Names : 559320430
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Side Slots | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.5186 | |
| 12 | |
| 6.7 | |
| 9.75 | |
| MicroClasp | |
| Through Hole |
Reduce safety concerns with this wire to board 0559320430 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 4 contacts that are plated with tin over nickel. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0559320430 is housed in natural polyester. This product is 12 mm long, 13.2 mm tall and 7.15 mm deep. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

