Molex0559592030Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder RA Side Entry Thru-Hole MicroClasp Tray
Other Part Names : 559592030
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 5 | |
| 3/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.4683 | |
| 23.4 | |
| 14.5 | |
| 11.7 | |
| MicroClasp | |
| Through Hole |
This shrouded 0559592030 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 20 contacts that are made out of brass and plated with tin. Its pitch is 2 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -25 to 85 °C. 0559592030 is housed in natural glass filled polybutylene terephthalate. It uses the solder termination method. This product is 23.4 mm long, 11.7 mm tall and 14.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

