Mill-Max0566-2-15-01-21-27-10-0Steckverbinder, Kontakt
Contact SKT 21 Size Solder ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.5 | |
| 1.47 | |
| 1.47 | |
| 21 | |
| Through Hole |
A solid mechanical connection is ideal for any cable connection, this 0566-2-15-01-21-27-10-0 connector contact manufactured from Mill-Max Mfg. Corp. will get the job don. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 3.5 mm long, 1.47 mm tall and 1.47 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
