Mill-Max0579-0-15-15-21-27-10-0Steckverbinder, Kontakt
Contact SKT 21 Size Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.72 | |
| 1.4 | |
| 1.4 | |
| 21 | |
| Through Hole |
Need a strong connection for your wires? This 0579-0-15-15-21-27-10-0 connector contact from Mill-Max Mfg. Corp. is the most traditional form of connections binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the press fit termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. This product is 5.72 mm long, 1.4 mm tall and 1.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
