Molex0593708100Steckverbinder, Kontakt
0593708100 Molex Connector Contacts SKT Crimp ST Cable Mount 22-28AWG MicroTPA, MUO 2.5 Bag - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.40 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 2.5 | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.061 | |
| 6.7 | |
| 2.15 | |
| 2.54 | |
| MicroTPA, MUO 2.5 | |
| 22-28 | |
| Cable Mount |
Install this 0593708100 connector contact from Molex as a preventative measure against premature failure of your connections. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.5 A. This has a Connector Headers and PCB Receptacles connector. This product is 6.7 mm long, 2.05 mm tall and 2.15 mm deep. It uses the crimp termination method. Its wire is 22-28 AWG. This connector contact has an operating temperature range of -25 °C to 85 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

