50-75% Rabatt
Switchcraft05BL3MXSteckverbinder, rund
Conn Circular DIN PIN 3 POS ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 3 | |
| PIN | |
| Tin | |
| Nickel | |
| 16 | |
| 59.2 |
Use this circular din 05BL3MX connector from Switchcraft to connect peripherals to your device. Its shell size arrangement has nickel plating. This male connector has 3 contacts that are plated with tin. It has a straight body orientation. It has a plug type gender. This product is 59.2 mm long with a diameter of 16 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

