Switchcraft05BL5MXSteckverbinder, rund
Conn Circular DIN PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular DIN | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| PIN | |
| Solder | |
| Tin | |
| Nickel | |
| Silver | |
| 3 | |
| 34VDC | |
| 10 |
This din connector 05BL5MX audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This M connector has 5 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. Its 5 terminals use the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

