PHOENIX CONTACT0601292Steckverbinder, elektronisches Testgerät
Conn Test Jack F 1 POS ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Test Jack | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| -40 | |
| 80 | |
| 4 | |
| 10 |
Testing is a crucial part of designing, use this test jack 0601292 test terminal block from Phoenix Contact to connect abnormal wires together. This F connector has a single F contact. This connector has a single port. It has a female type gender. It has a straight body orientation. This product is 10 mm long with a diameter of 4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

