Littelfuse0603L004YRPTC, rückstellbare Sicherung
PTC Resettable Fuse 0.04A(hold) 0.12A(trip) 24VDC 20A 0.5W 1s 4Ohm SMD Solder Pad 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 24VDC | |
| 20 | |
| 0.04 | |
| 0.12 | |
| 4 | |
| 40 | |
| 0.5 | |
| 1@0.2A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.8 X 1 X 1.55 | |
| 1.8(Max) | |
| 1(Max) | |
| 0.75(Max) | |
| 0603 | |
| Surface Mount |
This 0603L004YR PTC resettable fuse from Littelfuse is ideal for low current and low voltage ratings. This device has a maximum current rating of 40. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.8(Max) mm long, 0.75(Max) mm tall and 1(Max) mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
