Molex0643191216Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 32 POS 2.54mm/3.7mm Crimp ST Cable Mount Blue Carton
Other Part Names : 643191216
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 32 | |
| 4 | |
| Crimp | |
| 2.54/3.7 | |
| Straight | |
| 12/Contact | |
| 250VAC | |
| 100 | |
| -40 | |
| 125 | |
| 20 | |
| Carton | |
| 29.426 | |
| 34.9 | |
| 40.1 | |
| Cable Mount |
Molex brings you their latest 0643191216 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This F connector has 32 F contacts. It has a maximum voltage rating of 250 VAC. This is a 4-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 12 A/contact. This rectangle connector has an operating temperature of -40 to 125 °C. 0643191216 is housed in blue polyester. This product is 34.9 mm long and 40.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

