Molex0643193218Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 32Power POS 2.54mm/3.7mm Crimp ST Cable Mount Gray Carton

Other Part Names : 643193218

Molex's 0643193218 discrete wire housing provides a durable connection for discrete wires. This F connector has 32 F contacts. It has a maximum voltage rating of 250 VAC. Its pitch is 2.54 mm. It has a straight body orientation. It has a female type gender. This is a 4-row connector. This device has a maximum current rating of 12 A/contact. This rectangle connector has an operating temperature of -40 to 125 °C. 0643193218 is housed in gray polyester. This product is 34.9 mm long and 40.1 mm.

Import TariffMay apply to this part

5.015 Stück: Versand in vsl. 2 Tagen

    Total5,53 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1849+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 5.015 Stück
      • Price: 5,5302 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.