Molex0643201301Steckverbinderzubehör
Connector Accessories Receptacle Cap Polyamide Black CMC Carton
CMC and CMX Sealed Connector System
The CMC/CMX Connector System helps manufacturers transform vehicle architectures with a wide range of sealed, high-density, hybrid, wire-to-board and wire-to-wire off-the-shelf solutions designed for reliability in harsh environments and high-performance applications.
Use With Part (s)
CMC Receptacles and Wire Caps - 643201311
Power CMC Receptacles - 643183011
Key Features and Benefits
- CMC/CMX Connection System
- Wire dress cover available:
- Accomodates all wire and bundle sizes
- Left or right wire output available:
- Offers greater flexibility in harness routing
- Multiple polarization and color-keying options:
- Prevents mis-mating, reduces operator fatigue and supports ease of assembly
Applications
- • Automotive
- • Automatic transmission control unit
- • Electrical/hybrid vehicles
- • Engine control unit
- • Internal combustion engine vehicles
- • Inverter
- • Motor control unit
- • On-board charger
- • Parking brake
- • Power distribution unit
- • Suspension controller
- • Vehicle control unit
Related Connectors
MXP120 Connectors
MX123 Connectors
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Receptacle Cap | |
| Connector Rectangular | |
| Polyamide | |
| Black | |
| -40 | |
| 125 | |
| Carton | |
| 4.89 | |
| 42 | |
| 23.75 | |
| CMC |
Make connections with an extra layer of protection with this cap 0643201301 connector accessory from Molex. This product is 23.75 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

