Molex0643201319Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 48Power POS 2.54mm/3.7mm Crimp ST Cable Mount Brown Carton

Use this 0643201319 discrete wire housing from Molex for a durable connection between discrete wires. This F connector has 48 F contacts. It has a straight body orientation. This is a 4-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 12 A/contact. This product is 34.9 mm long and 40.1 mm. This rectangle connector has an operating temperature of -40 to 125 °C. 0643201319 is housed in brown polyester.

Auf Lager: 53.482 Stück

Regional Inventory: 50.820

    Total1.307,81 €Price for 220

    50.820 auf Lager: Versand in vsl. 2 Tagen

    • (220)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      11 Wochen
      • In Stock: 50.820 Stück
      • Price: 5,9446 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2545+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 2.662 Stück
      • Price: 6,2577 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.