Molex0643203311Einzeladersteckverbinder, Gehäuse

Conn Housing RCP 48 POS 2.54mm/3.7mm Crimp ST Cable Mount Black Carton

Other Part Names : 643203311

Molex's 0643203311 discrete wire housing can make a durable connection between discrete wires. This F connector has 48 F contacts. This is a 4-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 12 A/contact. This rectangle connector has an operating temperature of -40 to 125 °C. 0643203311 is housed in black polyester. This product is 40.1 mm tall.

Auf Lager: 25.979 Stück

Regional Inventory: 4.840

    Total1.341,03 €Price for 220

    4.840 auf Lager: morgen versandbereit

    • (220)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      11 Wochen
      • In Stock: 4.840 Stück
      • Price: 6,0956 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2511+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      China
      • In Stock: 21.139 Stück
      • Price: 10,5101 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.