Molex0643212011Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 53Power POS 2.54mm/3.5mm/7mm Crimp ST Cable Mount Black Carton
Other Part Names : 643212011
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 53Power | |
| 5 | |
| Crimp | |
| 2.54/3.5/7 | |
| Straight | |
| 12/Contact | |
| 250VAC | |
| 100 | |
| -40 | |
| 125 | |
| 20 | |
| Carton | |
| 50.86 | |
| 63.75 | |
| 40.55 | |
| Cable Mount |
Use this 0643212011 discrete wire housing from Molex for a durable connection between discrete wires. This F connector has 53 F contacts. It has a maximum voltage rating of 250 VAC. This is a 5-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This device has a maximum current rating of 12 A/contact. This rectangle connector has an operating temperature of -40 to 125 °C. 0643212011 is housed in black polyester. This product is 46.1 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

