Molex0643251010Steckverbinderzubehör
Connector Accessories Blind Cavity Plug Straight Polyamide 6/6 White CMC Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | Yes |
| PPAP | No |
| Blind Cavity Plug | |
| Connector Rectangular | |
| Straight | |
| Polyamide 6/6 | |
| White | |
| -40 | |
| 125 | |
| Carton | |
| 0.066 | |
| 2.5 | |
| 19.5 | |
| CMC |
Make perfect connections using this cmc blind plug 0643251010 connector accessory from Molex that will work for various wire types. It has a straight body orientation. This product is 19.5 mm long with a diameter of 2.5 mm. This part has an operating temperature of -40 to 125 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

