Littelfuse0673002.MXEPSicherungen

Fuse Slow Blow Acting 2A 250V Axial 3.6 X 10mm Glass Bulk CSA

Protect your electronic equipment from overcurrent with this 0673002.MXEP fuse from Littelfuse. This device has a current rating of 2. It has 2 terminals. The 0673002.MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass. This product is 11 mm long with a diameter of 3.9 mm.

Import TariffMay apply to this part

791 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total0,54 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1423+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 791 Stück
      • Price: 0,5422 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.