Molex0673298000Connector USB
Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| 1/Contact | |
| 1000 | |
| 30 | |
| Copper Alloy | |
| Tin Over Nickel | |
| Tray | |
| 2.025 | |
| 7 | |
| 13.68 | |
| 14.47 | |
| Through Hole |
The usb type a 0673298000 audio and video connector from Molex is the best when it comes to handling your video and audio needs. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. Its pitch is 1.4 mm. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. 0673298000 is housed in nylon. The item will be shipped in tray orientation. Its 4 terminals use the solder termination method. This product is 7 mm long, 14.47 mm tall and 13.68 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

