Molex0675820000Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 15 POS 1.27mm Crimp ST Cable Mount Black Serial ATA Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 15 | |
| 1 | |
| Crimp | |
| 1.27 | |
| Straight | |
| 1.5/Contact | |
| 15VDC | |
| 1000 | |
| -35 | |
| 85 | |
| 50 | |
| Bag | |
| 2.16 | |
| 24.12 | |
| 7.7 | |
| 20.6 | |
| Serial ATA | |
| Yes | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0675820000 discrete wire housing from Molex is perfect for you! This F connector has 15 F contacts. It has a straight body orientation. Its pitch is 1.27 mm. This is a 1-row connector. It has a female type gender. This product is 24.12 mm long, 7.7 mm tall and 20.6 mm deep. 0675820000 is housed in black thermoplastic. This rectangle connector has an operating temperature of -35 to 85 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

