Molex0676433911Connector USB
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| 2/2.5 | |
| Right Angle | |
| 1.5/Contact | |
| 30VDC | |
| 1500 | |
| Copper Alloy | |
| Tin Over Nickel | |
| -40 | |
| 85 | |
| Tray | |
| 1.86 | |
| 14.4 | |
| 15.26 | |
| 7.73 | |
| Through Hole |
Make your project the best it can be by using this usb type a 0676433911 audio and video connector from Molex. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. It has a maximum voltage rating of 30 VDC. 0676433911 is housed in nylon. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. Its 4 terminals use the solder termination method. This product is 14.4 mm long, 7.73 mm tall and 15.26 mm deep. This part has an operating temperature range of -40 °C to 85 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

