Molex0678008025Steckverbinder, SCSI
Conn SATA PL 7 POS Solder ST Thru-Hole 7 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
SATA | |
PL | |
7 | |
7 | |
Solder | |
Straight | |
1.5/Contact | |
15V | |
1000 | |
30 | |
-55 | |
85 | |
50 | |
Tray | |
0.915 | |
16.9 | |
6.45 | |
8.4 | |
Through Hole | |
Gold | |
Brass |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0678008025 SCSI connector from 0678008025 in order to interface with each other. This HDR connector's 7 contacts that are made out of brass and plated with gold. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 15 V. This connector has a single port. 0678008025 is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. Its 7 terminals use the solder termination method. This SCSI connector has an operating temperature range of -55 °C to 85 °C. This product is 16.9 mm long, 8.4 mm tall and 6.45 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.