Molex0679101002Steckverbinder, Kartenrand
Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD Mini PCI Express T/R
Other Part Names : 679101002
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mini PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 52 | |
| 2 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 1.1/Contact | |
| 50V | |
| -40 | |
| 80 | |
| 50 | |
| Tape and Reel | |
| 1.278 | |
| 30 | |
| 10.2 | |
| 4 | |
| Mini PCI Express | |
| Surface Mount |
Do more on a smaller budget by implementing this mini pci express card edge 0679101002 smart card connector from Molex for your printed circuit boards. This SKT connector's 52 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 50 V. It has a socket type gender. This product is 4 mm tall. This device has a maximum current rating of 1.1 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This card edge connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0679101002 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

