Mill-Max0700-0-00-15-00-00-03-0Steckverbinder, Kontakt
Contact PIN Press Fit ST Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Press Fit | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 10.59 | |
| 1.82 | |
| 1.82 | |
| Through Hole |
This 0700-0-00-15-00-00-03-0 connector contact from Mill-Max Mfg. Corp. is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.59 mm long, 1.82 mm tall and 1.82 mm deep. It uses the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

