PHOENIX CONTACT0700030Stromkreisunterbrecher
Circuit Breaker Thermal 1Pole 30A 32VDC
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.20.00.20 | |
| SVHC | Yes |
| SVHC ĂĽberschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Thermal | |
| 1 | |
| 32VDC | |
| 30 | |
| Push to Reset | |
| -40 | |
| 85 | |
| Blade | |
| Socket | |
| 2 |
Never worry about loading or shorting your electrical circuits by installing this thermal 0700030 circuit breaker from Phoenix Contact. This device has a current rating of 30. The voltage rating is 32VDC. It has a single pole. This part has an operating temperature range of -40 °C to 85 °C. This product is 24 mm long, 20.3 mm tall and 6 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.