Molex0701070039Einzeladersteckverbinder, Gehäuse
Conn Housing M 5 POS 2.54mm Crimp ST Panel Mount Black SL™ Bag
Other Part Names : 701070039
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 5 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VAC|600VDC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 1.439 | |
| 24.26 | |
| SL™ | |
| Panel Mount |
Molex's 0701070039 discrete wire housing can make a durable connection between discrete wires. This M connector has 5 M contacts. It has a straight body orientation. It has a male type gender. Its pitch is 2.54 mm. This is a 1-row connector. 0701070039 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 24.26 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

