Molex0701075040Einzeladersteckverbinder, Gehäuse
Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Other Part Names : 701075040
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 6 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 1.617 | |
| 26.67 | |
| 23.07 | |
| SL™ | |
| Cable Mount |
Think of Molex's 0701075040 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This M connector has 6 M contacts. It has a male type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This rectangle connector has an operating temperature of -40 to 105 °C. 0701075040 is housed in black polyester. This product is 26.67 mm long.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

