Molex0702475051Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
Other Part Names : 702475051
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250VDC | |
| -55 | |
| 120 | |
| 50 | |
| Tray | |
| 6.617 | |
| 71.12 | |
| 12.13 | |
| 8.89 | |
| C-Grid | |
| 3.05 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's shrouded 0702475051 header connector helps protect your equipment from accidental shortages. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VDC. This device has a maximum current rating of 2.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 71.12 mm long, 8.89 mm tall and 11.81 mm deep. This connector has an operating temperature of -55 to 120 °C. 0702475051 is housed in black glass filled polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

