Molex0702800458Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 100 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 5.977 | |
| 127 | |
| 5.08 | |
| 8.39 | |
| C-Grid | |
| 2.72 | |
| Through Hole |
As an added safety precaution, the unshrouded 0702800458 header connector from Molex will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 100 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 VDC|250VAC. It has a header type gender. This device has a maximum current rating of 3 A/contact. 0702800458 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 127 mm long, 8.39 mm tall and 5.08 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

