Molex0705510036Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Other Part Names : 705510036
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 0.633 | |
| 8.64 | |
| 13.59 | |
| 6.99 | |
| SL | |
| 3.3 | |
| Through Hole |
Easily mount this shrouded 0705510036 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. 0705510036 is housed in black polyester. It uses the solder termination method. This product is 13.59 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

