Molex0705550056Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 22 POS 2.54mm Solder RA Thru-Hole SL Tube
Other Part Names : 705550056
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 22 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 3/Contact | |
| 250V | |
| 10000 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 4.885 | |
| 59.33 | |
| 13.59 | |
| 6.99 | |
| SL | |
| Through Hole |
Molex's shrouded 0705550056 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 22 contacts that are made out of copper alloy and plated with gold. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a header type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 59.33 mm long, 6.99 mm tall and 13.59 mm deep. 0705550056 is housed in black polyester. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

