PHOENIX CONTACT0707112Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 3 POS 5mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 3 | |
| 1 | |
| Solder Lug | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 4.22 | |
| 35 | |
| 29.5 | |
| 17.5 | |
| Wall Mount |
Use this shrouded 0707112 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 3 contacts that are plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 35 mm long, 17.5 mm tall and 29.5 mm deep. It uses the solder lug termination method. 0707112 is housed in green polyamide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

