PHOENIX CONTACT0707138Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder Lug ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder Lug | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 105 | |
| 5.434 | |
| 45 | |
| 29.5 | |
| 17.5 | |
| Wall Mount |
Use this wire to wire 0707138 connector from Phoenix Contact when board-to-board interconnects is required. This HDR connector has 5 contacts that are plated with tin. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. 0707138 is housed in polyamide. This product is 45 mm long, 17.5 mm tall and 29.5 mm deep. It uses the solder lug termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

