PHOENIX CONTACT0710044Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder Lug ST Wall Mount Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder Lug | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.059 | |
| 40 | |
| 29.5 | |
| 17.5 | |
| Wall Mount |
Phoenix Contact's shrouded 0710044 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 4 contacts that are plated with tin. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. It uses the solder lug termination method. 0710044 is housed in polyamide. This product is 40 mm long, 17.5 mm tall and 29.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

