PHOENIX CONTACT0712291Stromkreisunterbrecher
Circuit Breaker Thermal 1Pole 8A 250VAC/65VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Thermal | |
| 1 | |
| 250VAC|65VDC | |
| 8 | |
| Push to Reset | |
| -20 | |
| 60 | |
| Blade | |
| Plug-In | |
| 2 |
Never worry about loading or shorting your electrical circuits by installing this thermal 0712291 circuit breaker from Phoenix Contact. It has a single pole. The voltage rating is 250VAC|65VDC. This device has a current rating of 8. This part has an operating temperature range of -20 °C to 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

