Molex0713492037Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST SMD C-Grid Tube
Other Part Names : 713492037
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 2.412 | |
| 19.81 | |
| 10.67 | |
| 13.34 | |
| C-Grid | |
| Surface Mount |
Think of Molex's shrouded 0713492037 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 19.81 mm long, 13.34 mm tall and 10.67 mm deep. 0713492037 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

