Molex0714391164Steckverbinderleisten und Leiterplattenbuchsen
Conn Mezzanine RCP 64 POS 1mm Solder ST Top Entry SMD Mezzanine Tube
Other Part Names : 714391164
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| RCP | |
| 64 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1/Contact | |
| 100V | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| 100 | |
| Tube | |
| 1 | |
| 35.9 | |
| 6.1 | |
| 7.3 | |
| Mezzanine | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ieee 1386 0714391164 header connector from Molex on your PCB today! This RCP connector's 64 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 100 V. This is a 2-row connector. Its pitch is 1 mm. It has a receptacle type gender. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0714391164 is housed in natural liquid crystal polymer. This product is 35.9 mm long, 6.5 mm tall and 6.1 mm deep. This connector has an operating temperature of -55 to 85 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

