Molex0717640106Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube
Other Part Names : 717640106
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 0.498 | |
| 7.62 | |
| 13.54 | |
| 5.08 | |
| C-Grid | |
| 2.79 | |
| Through Hole |
Think of Molex's unshrouded 0717640106 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 7.62 mm long, 5.08 mm tall and 13.54 mm deep. 0717640106 is housed in black high temperature thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

