Molex0731000207RF-Steckverbinder
Conn SMB 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 4G | |
| 50 | |
| Standard | |
| Tray | |
| 0.617 | |
| 6.36 | |
| 6.36 | |
| 7.49 | |
| Through Hole |
Use the smb 0731000207 RF connector from Molex in your radio-frequency design. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. The item will be shipped in tray orientation. It uses the solder termination method. This product is 6.36 mm long, 7.49 mm tall and 6.36 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

