Molex0731000248RF-Steckverbinder
Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMB | |
| PL | |
| Crimp | |
| Straight | |
| M | |
| Gold | |
| 0 to 6G | |
| 50 | |
| Standard | |
| Tray | |
| 2.694 | |
| 6.5 | |
| Cable Mount |
The smb 0731000248 RF connector from Molex will make sure your RF components are shielded properly when connected. This connector's body is plated in gold. It has a plug type gender. It has a straight body orientation. The component will be shipped in tray format. It uses the crimp termination method. This product has a diameter of 6.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

