HARTING07311000020Steckverbinder
Conn Power M 8 POS 6.25mm Solder RA Thru-Hole 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 8 | |
| 8 | |
| Solder | |
| 6.25 | |
| Right Angle | |
| 3 | |
| 5000 | |
| 12 | |
| -55 | |
| 125 | |
| 500 | |
| Natural | |
| 14.28 | |
| 29.15 | |
| 26.55 | |
| 13 | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
Do you need to connect a power supply to a circuit? Then this 07311000020 power connector from Harting is perfect for you! This M connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a male type gender. Its pitch is 6.25 mm. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 3 A. 07311000020 is housed in liquid crystal polymer. This power connector has an operating temperature range of -55 °C to 125 °C. Its 8 terminals use the solder termination method. This product is 29.15 mm long, 13 mm tall and 26.55 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

