Molex0732511150RF-Steckverbinder
0732511150 Molex RF Connectors SMA 50Ohm Solder ST Edge Mount RCP Gold Tray - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 18G | |
| 500VAC | |
| 50 | |
| Screw On | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 1.889 | |
| 9.53 | |
| 14.28 | |
| Edge Mount |
Connect your RF components is by using this sma 0732511150 RF connector from Molex. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 9.53 mm long and 14.28 mm. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

