Molex0732512120RF-Steckverbinder

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold SMA Tray

Connect and protect your RF cable with this sma 0732512120 RF connector from Molex, it will give a low impedance for easy data transferring. This connector's body is plated in gold. It has a receptacle type gender. It has a straight body orientation. The item will be shipped in tray orientation. This product is 6.35 mm long, 6.35 mm tall and 16.26 mm deep. It uses the solder termination method.

Import TariffMay apply to this part

Auf Lager: 7.107 StĂĽck

Regional Inventory: 2

    Total1,77 â‚¬Price for 1

    2 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2123+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 2 StĂĽck
      • Price: 1,7745 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2548+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 7.105 StĂĽck
      • Price: 4,4696 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook fĂĽr praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.