Molex0732980010RF-Steckverbinder
Conn BMA 0Hz to 22GHz 50Ohm ST Flange Mount F Gold Tray
Other Part Names : 732980010
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| BMA | |
| F | |
| Straight | |
| SKT | |
| Gold | |
| 0 to 22G | |
| 50 | |
| Snap-On | |
| Standard | |
| Tray | |
| 6.385 | |
| 18.03 | |
| 9.53 | |
| 19.05 | |
| Flange Mount |
Looking for low transmission line impedance for your coaxial cable connection? Than this bma 0732980010 RF connector manufactured from Molex is ideal for your needs. This connector's body is plated in gold. It has a straight body orientation. It has a female type gender. This product is 18.03 mm long, 19.05 mm tall and 9.53 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

