Molex0733910070RF-Steckverbinder
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 18G | |
| 500VAC | |
| 50 | |
| Standard | |
| Tray | |
| 1.474 | |
| 6.08 | |
| 6.08 | |
| 10 | |
| Through Hole |
Ideal for any cable need, this sma 0733910070 RF connector from Molex will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in gold. It has a receptacle type gender. It has a straight body orientation. The item will be shipped in tray orientation. It uses the solder termination method. This product is 6.08 mm long, 9.5 mm tall and 6.08 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

