Molex0733910320RF-Steckverbinder
0733910320 Molex RF Connectors SMA 50Ohm Solder RA through-hole RCP Gold Tray - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Right Angle | |
| M | |
| Gold | |
| 0 to 18G | |
| 50 | |
| Reverse | |
| Tray | |
| 2.862 | |
| 6.34 | |
| 14.8 | |
| 9.57 | |
| Through Hole |
Do you have coaxial cables? This sma 0733910320 RF connector manufactured from Molex is a must for you, it offers low transmission line impedance. This connector's body is plated in gold. It has a receptacle type gender. It has a right angle body orientation. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 6.34 mm long, 9.57 mm tall and 14.8 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

