Molex0734151631RF-Steckverbinder
Conn MCX 0Hz to 6GHz 75Ohm Solder ST SMD RCP Gold Bag
Other Part Names : 734151631
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MCX | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 6G | |
| 335VAC | |
| 75 | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 0.11 | |
| 5.89 | |
| 5.89 | |
| 6.35 | |
| Surface Mount |
Connect your RF components is by using this mcx 0734151631 RF connector from Molex. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender. This product is 5.89 mm long, 6.35 mm tall and 5.89 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

