Molex0737803255Steckverbinder, Mutterplatine
Conn Hard Metric RCP 144 POS 2mm Press Fit ST Thru-Hole HDM® Tube
Other Part Names : 737803255
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 144 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1 | |
| 15/Contact | |
| 250VAC | |
| -55 | |
| 105 | |
| 250 | |
| Tube | |
| 19.022 | |
| 48.17 | |
| 13.4 | |
| 15 | |
| HDM® | |
| Through Hole |
Look no further than the hard metric 0737803255 backplane connector from Molex, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This RCP connector's 144 contacts that are made out of copper-nickel-tin and plated with gold over nickel. Its pitch is 2 mm. It has a receptacle type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This is a 6-row connector. This device has a maximum current rating of 15 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 48.17 mm long, 15 mm tall and 13.4 mm deep. 0737803255 is housed in black liquid crystal polymer. This backplane connector has an operating temperature of -55 to 105 °C. It uses the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

